STMicroelectronicsL4971D013TRDC to DC Converter and Switching Regulator Chip

Conv DC-DC 8V to 55V Step Down Single-Out 3.3V to 50V 1.5A 16-Pin SO W T/R

Adjust the voltage level of your devices with this step down L4971D013TR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 1.5 A. This will operate at a minimum voltage of 8 V and a maximum voltage of 55 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 3.3 to 50 V, this is power management at its best. This converter is 85(typ) % efficient. By operating at a line regulation of 10mV you can provide a constant voltage at your output. You can operate this at a switching frequency of 300 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.

320 parts: Ships tomorrow

    Total$2.72Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      320
      Country Of origin:
      Malaysia
         
      • Price: $2.719
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 320 parts
      • Price: $2.719