STMicroelectronicsL4978D013TRDC to DC Converter and Switching Regulator Chip

Conv DC-DC 8V to 55V Step Down Single-Out 3.3V to 50V 2A 16-Pin SO W T/R

Adjust the voltage level of your devices with this step down L4978D013TR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 2 A. Using the part will provide the power your application needs by requiring a voltage only of 8 V and not exceeding a voltage of 55 V. With an adjustable output that has a voltage of 3.3 to 50 V, this is power management at its best. This converter is 87(typ) % efficient. By operating at a line regulation of 10mV you can provide a constant voltage at your output. Its switching regulator has a frequency of 90 to 300 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 150 °C.

2,000 parts: Ships today

    Total$1,846.00Price for 1000

    • (1000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2406+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,000 parts
      • Price: $1.846