Top Searched

STMicroelectronicsL4984DTRPower Factor Correction - PFC

Power Factor Correction Controller 0.065mA 10-Pin SSOP T/R

Reduce energy loss within power distribution using this power factor correction L4984DTR power factor improvement by STMicroelectronics, therefore saving power and ultimately cutting down cost. It operates in CCM mode. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 10.3 V and a maximum of 22.5 V. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a start-up supply current of 0.065 mA.

Import TariffMay apply to this part

2,440 parts: Ships tomorrow

    Total$1.09Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      30 weeks
      Minimum Of :
      1
      Maximum Of:
      2440
      Country Of origin:
      China
         
      • Price: $1.0875
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 2,440 parts
      • Price: $1.0875

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.