STMicroelectronicsL4986ATRPower Factor Correction - PFC
Power Factor Correction Controller 0.4mA 71kHz 10-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | SSOP |
10 |
EDA / CAD Models |