STMicroelectronicsL4995AJTRLinear Regulators
LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
12 | |
Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO L4995AJTR linear regulator from STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.27@400mA V. This voltage regulation device's single output can produce a current up to 0.5 A. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 25mV and line regulation of 25mV. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.5@400mA V.
EDA / CAD Models |