STMicroelectronicsL4995JLinear Regulators
LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 12-Pin PowerSSO EP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
12 | |
Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO L4995J linear regulator from STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.27@400mA V. This voltage regulation device's single output can produce a current up to 0.5 A. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 25mV and line regulation of 25mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. The maximum dropout voltage is 0.5@400mA V.
EDA / CAD Models |