STMicroelectronicsL4995JTRLinear Regulators
LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
12 | |
Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO L4995JTR linear regulator from STMicroelectronics is perfect for you! Its typical dropout voltage at current is 0.27@400mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5 A. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 25mV and line regulation of 25mV. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.5@400mA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |