STMicroelectronicsL4995RJTRLinear Regulators
LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 12-Pin PowerSSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 12 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO L4995RJTR linear regulator developed by STMicroelectronics will help do so. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.27@400mA V. This voltage regulation device's single output can produce a current up to 0.5 A. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 25mV and line regulation of 25mV is needed for a programmable DC power supply. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.5@400mA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
