STMicroelectronicsL5957PDTRSpecial Purpose Voltage Regulators
Multifunction Voltage Regulator 6V to 18V Automotive AEC-Q100 20-Pin PowerSO Slug Up T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Multifunction Voltage Regulator | |
6 to 18 | |
6 | |
18 | |
43000 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 11.1(Max) |
Package Length | 15.9(Max) |
PCB changed | 20 |
Supplier Package | PowerSO Slug Up |
20 |
Think of STMicroelectronics' L5957PDTR shunt voltage regulator the next time your project requires certain levels to be regulated. This variable voltage regulator has an input voltage of 6 to 18 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This variable voltage regulator has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |