STMicroelectronicsL5958SMSpecial Purpose Voltage Regulators
Voltage Regulator for Car Radio 4.5V to 18V Automotive AEC-Q100 27-Pin Flexiwatt SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 4.5 |
| Package Width | 15.7 |
| Package Length | 29.23 |
| PCB changed | 27 |
| Standard Package Name | SMD |
| Supplier Package | Flexiwatt SMD |
| 27 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
