STMicroelectronicsL5962TRSpecial Purpose Voltage Regulators
Multiple Linear/Switching Voltage Regulator -0.3V to 27V Automotive AEC-Q100 36-Pin PowerSO Slug Up T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 3.2(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 36 |
| Supplier Package | PowerSO Slug Up |
| 36 |
Are you in need of a device that can maintain a constant voltage level within your electronic circuit? The STMicroelectronics L5962TR shunt voltage regulator can do just that. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
