STMicroelectronicsL5963DN-EHTDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.5V to 26V Synchronous Step Down Dual-Out 1V 3A Automotive AEC-Q100 36-Pin PowerSSO EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.5 |
Package Length | 10.3 |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
36 |
EDA / CAD Models |