STMicroelectronicsL5963Q-V0YPMIC Solutions
Buck Regulator with LDO to Automotive AEC-Q100 48-Pin VQFPN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| L5963Q-V0Y | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | VQFPN EP |
| 48 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
