LittelfuseL60030M2SQFuse Accessories
Fuse Block 30A 600VAC/600VDC Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.10.00.40 | |
Automotive | No |
PPAP | No |
Fuse Block | |
Midget | |
2 | |
30 | |
600VAC|600VDC | |
125 | |
Quick Connect | |
38.15 | |
76.2 | |
31.75 | |
Thermoplastic | |
Black | |
Screw Mount |
Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse block L60030M2SQ from Littelfuse. The voltage rating is 600VDC|600VAC. This device has a current rating of 30. This product is 38.15 mm long, 31.75 mm tall and 76.2 mm deep.