50% Off
LittelfuseL60030M3CFuse Accessories
Fuse Block 30A 600VAC/600VDC Screw Mount Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.90.85.85 | |
Automotive | No |
PPAP | No |
Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse block L60030M3C from Littelfuse. This device has a current rating of 30. The voltage rating is 600VDC|600VAC. This product is 57.15 mm long, 31.75 mm tall and 76.2 mm deep.