EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Maximum Gate Trigger Voltage (V) | 1.3 |
Maximum Gate Trigger Current (mA) | 5 |
Surge Current Rating (A) | 60 |
Maximum Holding Current (mA) | 10 |
Repetitive Peak Reverse Voltage (V) | 600 |
Peak On-State Voltage (V) | 1.6@11.3A |
Repetitive Peak Forward Blocking Voltage (V) | 600 |
Repetitive Peak Off-State Current (mA) | 0.02 |
AC Switch | Yes |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 6.2(Max) mm |
Package Width | 2.39(Max) mm |
Package Length | 6.63(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-251 |
Pin Count | 3 |
Lead Shape | Through Hole |