EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Gate Trigger Voltage (V) | 1.3 |
Maximum Gate Trigger Current (mA) | 20 |
Surge Current Rating (A) | 85 |
Maximum Holding Current (mA) | 20 |
Repetitive Peak Reverse Voltage (V) | 600 |
Peak On-State Voltage (V) | 1.6@11.3A |
Repetitive Peak Forward Blocking Voltage (V) | 600 |
Repetitive Peak Off-State Current (mA) | 0.01 |
AC Switch | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 110 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.39(Max) |
Package Width | 6.2(Max) |
Package Length | 6.63(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
Pin Count | 3 |