Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
10(Typ) | |
20 | |
1.3 | |
3 | |
20 | |
5 | |
600 | |
1.6@1.41A | |
600 | |
0.002 | |
Yes | |
-65 | |
110 | |
Bulk | |
Mounting | Through Hole |
Package Height | 4.98(Max) |
Package Width | 3.68(Max) |
Package Length | 4.73(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
By applying a forward-biased voltage to this triac L601E3 thyristor manufactured from Littelfuse the bistable switch will continue to stay on. This device has a surge current rating of 20 A. This product comes packaged in bulk, so the parts will be stored loosely. This SCR thyristor has a minimum operating temperature of -65 °C and a maximum of 110 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.