EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.90.75.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Uni-Color |
Color | Red |
Number of LEDs | 1 |
Lens Dimensions (mm) | 3x3x4.1 |
Peak Wavelength (nm) | 635 |
Intensity | 60mcd |
Viewing Angle (°) | 45 |
Indicator Technology | LED |
Maximum Forward Voltage (V) | 5.5 |
Maximum Forward Current (mA) | 20 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 100 |
Internal Protection | No |
High Brightness | No |
High Power | No |
Lens Appearance | Diffused |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 5.9 |
Mounting Orientation | Top Mount |
Supplier Color | Red |
Wire Lead Size (AWG) | 24 |
Mounting | Panel |
Package Length | 16 |
PCB changed | 2 |
Pin Count | 2 |