Arrow Electronic Components Online
L6205PD|STMICRO|simage
L6205PD|STMICRO|limage
Motor Controller and Driver ICs

L6205PD

Full Bridge Motor Driver 48V 20-Pin PowerSO EP Tube

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Process Technology
    BCD, Bipolar, CMOS, DMOS
  • Control Interface
    PWM
  • Output Configuration
    Full Bridge
  • Minimum Operating Supply Voltage (V)
    8
  • Operating Supply Voltage (V)
    8 to 52
  • Typical Operating Supply Voltage (V)
    48
  • Maximum Operating Supply Voltage (V)
    52
  • Shutdown Threshold (V)
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.3(Max)
  • Package Width
    11.1(Max)
  • Package Length
    16(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    PowerSO EP
  • Pin Count
    20
Order Quantity

Documentation and Resources

Datasheets
Design resources