STMicroelectronicsL6206D013TRMotor Controller and Driver ICs
Dual Full Bridge Motor Driver 48V 24-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SO |
24 | |
Lead Shape | Gull-wing |
Automate a wide variety of machines with this L6206D013TR stepper motor driver, developed by STMicroelectronics. Its typical operating supply voltage is 48 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This motor controller has an operating temperature range of -40 °C to 150 °C. This device has a typical operating supply voltage of 48 V. Its minimum operating supply voltage of 8 V, while its maximum is 52 V.
EDA / CAD Models |