Top Purchased
STMicroelectronicsL6206PD013TRMotor Controller and Driver ICs
Dual Full Bridge Motor Driver 48V 36-Pin PowerSO T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | PowerSO |
36 |
Does your system have a hydraulic pumps and linear actuators? Implementing these L6206PD013TR stepper motor driver manufactured by STMicroelectronics. Its typical operating supply voltage is 48 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 48 V. Its minimum operating supply voltage of 8 V, while its maximum is 52 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |