STMicroelectronicsL6207QTRMotor Controller and Driver ICs
Dual Full Bridge Motor Driver 48-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |
The L6207QTR stepper motor driver, developed by STMicroelectronics, can help you automate different machines such as hydraulic pumps and linear actuators. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 8 V and a maximum of 52 V. This motor controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |