STMicroelectronicsL6208D013TRMotor Controller and Driver ICs
Bipolar Stepper Motor Driver 24-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SO |
24 | |
Lead Shape | Gull-wing |
Thanks to STMicroelectronics' bipolar stepper L6208D013TR stepper motor driver, you can ensure that your pumps and actuators are operating at their optimal setting. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 52 V.
EDA / CAD Models |