STMicroelectronicsL6208PD013TRMotor Controller and Driver ICs
Bipolar Stepper Motor Driver 36-Pin PowerSO T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | PowerSO |
36 | |
Lead Shape | Gull-wing |
Automate your pumps and actuators using STMicroelectronics' bipolar stepper L6208PD013TR stepper motor driver! This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This motor controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 52 V.
EDA / CAD Models |