STMicroelectronicsL6219Motor Controller and Driver ICs
Dual Full Bridge Motor Controller 24-Pin PDIP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Motor Controller | |
Stepper Motor | |
1, 1/2 | |
Dual Full Bridge | |
10 | |
10 to 46 | |
46 | |
15 | |
-20 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.6 mm |
Package Length | 31.75 mm |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | PDIP |
24 | |
Lead Shape | Through Hole |
EDA / CAD Models |