STMicroelectronicsL6225PDMotor Controller and Driver ICs
Dual Full Bridge Motor Driver 48V 20-Pin PowerSO EP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | PowerSO EP |
20 |
If you need to control different motor-controlled systems, this L6225PD stepper motor driver, developed by STMicroelectronics, can help you. Its typical operating supply voltage is 48 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a typical operating supply voltage of 48 V. Its minimum operating supply voltage of 8 V, while its maximum is 52 V.
EDA / CAD Models |