STMicroelectronicsL6225PDTRMotor Controller and Driver ICs
Dual Full Bridge Motor Driver 48V 20-Pin PowerSO EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | PowerSO EP |
20 |
STMicroelectronics' L6225PDTR stepper motor driver can provide the automation you need in the operation of your hydraulic pumps or linear actuators. Its typical operating supply voltage is 48 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 48 V. Its minimum operating supply voltage of 8 V, while its maximum is 52 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |