STMicroelectronicsL6227PDMotor Controller and Driver ICs
Full Bridge Motor Driver 48V 36-Pin PowerSO Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.3(Max) |
Package Width | 11.1(Max) |
Package Length | 16(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | PowerSO |
36 |
Speed up hydraulic pumps and linear actuators with this L6227PD stepper motor driver manufactured by STMicroelectronics. Its typical operating supply voltage is 48 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a typical operating supply voltage of 48 V. Its minimum operating supply voltage of 8 V, while its maximum is 52 V.
EDA / CAD Models |