STMicroelectronicsL6228QTRMotor Controller and Driver ICs
Bipolar Stepper Motor Driver 32-Pin VFQFPN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | VFQFPN EP |
32 | |
Lead Shape | No Lead |
Automate your pumps and actuators using STMicroelectronics' bipolar stepper L6228QTR stepper motor driver! Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 8 V and a maximum of 52 V. This motor controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |