STMicroelectronicsL6386ADTRGate and Power Drivers
Driver 600V 2-OUT High Side/Low Side Non-Inv 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
L6386ADTR | |
Automotive | No |
PPAP | No |
High and Low Side | |
Non-Inverting | |
2 | |
Independent | |
IGBT|MOSFET | |
2 | |
50(Typ) | |
30(Typ) | |
400 | |
CMOS|TTL | |
17 | |
1.5(Max) | |
3.6(Min) | |
600(Max) | |
750 | |
-45 | |
125 | |
150 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
The L6386ADTR power driver from STMicroelectronics can provide management of your transistors and switches. This device has a maximum power dissipation of 750 mW. Its maximum power dissipation is 750 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This gate driver has an operating temperature range of -45 °C to 125 °C. This device has a maximum of 17 V.
EDA / CAD Models |