STMicroelectronicsL6386EDGate and Power Drivers
Driver 600V 2-OUT High Side/Low Side Half Brdg Non-Inv 14-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Use the L6386ED power driver from STMicroelectronics in your design to power on and off your gates. This device has a maximum propagation delay time of 150 ns and a maximum power dissipation of 750 mW. Its maximum power dissipation is 750 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -45 °C and a maximum of 125 °C. This device has a maximum of 17 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
