STMicroelectronicsL6392DGate and Power Drivers
Driver 600V 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 14-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side|Low Side | |
Inverting|Non-Inverting | |
Half Bridge | |
1 | |
Synchronous | |
IGBT|MOSFET | |
1 | |
120 | |
70 | |
800 | |
200 | |
CMOS|TTL | |
12.5 | |
20 | |
290(Typ) | |
0.8(Max) | |
2.25(Min) | |
600 | |
800 | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
Switch on or off your high-power transistors with this L6392D power driver from STMicroelectronics. This device has a maximum propagation delay time of 200 ns and a maximum power dissipation of 800 mW. Its maximum power dissipation is 800 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 12.5 V and a maximum of 20 V.
EDA / CAD Models |