STMicroelectronicsL6393DTRGate and Power Drivers
Driver 600V 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
Use this L6393DTR power driver from STMicroelectronics to power your transistors. This device has a maximum propagation delay time of 200 ns and a maximum power dissipation of 800 mW. Its maximum power dissipation is 800 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 20 V.
EDA / CAD Models |