STMicroelectronicsL6480HTRMotor Controller and Driver ICs
Dual Full Bridge Motor Driver 38-Pin HTSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 9.7 |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 38 | |
| Lead Shape | Gull-wing |
Think of STMicroelectronics' bipolar stepper L6480HTR stepper motor driver the next time you would like to automate your existing hydraulic pump or linear actuator. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This motor controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 7.5 V and a maximum of 85 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
