Top Searched
STMicroelectronicsL6520TRLighting Drivers and Controller ICs
Electronic Ballast Controller 16V 8-Pin SO N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Electronic Ballast Controller | |
10.5 | |
18.5 | |
16 | |
8 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |