STMicroelectronicsL6562ADPower Factor Correction - PFC
Power Factor Correction Controller 0.03mA 8-Pin SO N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
By using the power factor correction L6562AD power factor improvement by STMicroelectronics you can cut down on energy loss and put more money in your wallet. It operates in CRM mode. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a start-up supply current of 0.03 mA. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of 10.5 V and a maximum of 22.5 V.
EDA / CAD Models |