STMicroelectronicsL6562ATDTRPower Factor Correction - PFC
Power Factor Correction Controller 0.03mA 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
The power factor correction L6562ATDTR power factor improvement by STMicroelectronics will make your product better and cut energy losses. It operates in Current Mode mode. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a start-up supply current of 0.03 mA. This device has a minimum operating supply voltage of 10.5 V and a maximum of 22.5 V. This power factor controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |