STMicroelectronics L6566A PWM and Resonant Controllers

Current Mode PWM Controller 10kHz to 300kHz 16-Pin SO N Tube

Product Technical Specifications

Protecting your components from voltage spikes is important in any electronics circuit. STMicroelectronics' L6566A current controller can help you regulate these changes. This current mode controller supports flyback topology. It has single PWM output. This part offers a switching frequency of 10 to 300 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 8 V and a maximum of 23 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This current mode controller's maximum duty cycle is 75 %.

Symbols and Footprints

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $1.0725
    1. 1000+ $1.0725
    2. 2000+ $1.0617
    3. 2500+ $1.0511
    4. 3000+ $1.0406
    5. 4000+ $1.0302
    6. 5000+ $1.0199
    7. 10000+ $1.0097
    8. 20000+ $0.9996
    9. 50000+ $0.9896

STMicroelectronicsL6566APWM and Resonant Controllers

Current Mode PWM Controller 10kHz to 300kHz 16-Pin SO N Tube

Protecting your components from voltage spikes is important in any electronics circuit. STMicroelectronics' L6566A current controller can help you regulate these changes. This current mode controller supports flyback topology. It has single PWM output. This part offers a switching frequency of 10 to 300 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 8 V and a maximum of 23 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This current mode controller's maximum duty cycle is 75 %.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $1.0725
    1. 1000+$1.0725
    2. 2000+$1.0617
    3. 2500+$1.0511
    4. 3000+$1.0406
    5. 4000+$1.0302
    6. 5000+$1.0199
    7. 10000+$1.0097
    8. 20000+$0.9996
    9. 50000+$0.9896