STMicroelectronicsL6566BHTRPWM and Resonant Controllers
Current Mode PWM Controller 800mA 10kHz to 300kHz 16-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current Mode PWM Controller | |
Flyback | |
1 | |
10 to 300 | |
75 | |
800(Min) | |
50 | |
40 | |
8 | |
23 | |
4.6 | |
750 | |
No | |
Yes | |
No | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO N |
16 | |
Lead Shape | Gull-wing |
Efficiently control the voltages across your project by using STMicroelectronics' L6566BHTR current controller. Its single PWM output produces a current of 800(Min) mA. This current mode controller supports flyback topology. It has a switching frequency of 10 to 300 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 8 V and a maximum of 23 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This current mode controller's maximum duty cycle is 75 %.
EDA / CAD Models |