STMicroelectronicsL6599ATDTRAC to DC Switching Converters
AC to DC Switching Converter Resonant Controller 500kHz T/R 16-Pin SO N
| Compliant | |
| EAR99 | |
| Active | |
| 8471.80.10.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 16 | |
| Lead Shape | Gull-wing |
It's possible to save energy in your circuit by using this L6599ATDTR PWM controller by STMicroelectronics. You can operate this at a switching frequency of 58.2 to 61.8|240 to 260 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This soft switching controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This soft switching controller's maximum duty cycle is 50 %. This device has a minimum operating supply voltage of 8.85 V and a maximum of 16 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
