Top Searched
STMicroelectronicsL6599DAC to DC Switching Converters
AC to DC Switching Converter SMPS Controller 500kHz Tube 16-Pin SO N
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO N |
16 | |
Lead Shape | Gull-wing |
Control your system in your alternative way with this phase shift resonant s L6599D soft switching PWM controller manufactured by STMicroelectronics. Its output produces a current of 800(Max) mA. This soft switching controller has single output. Its switching regulator has a frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This soft switching controller's maximum duty cycle is 52 %. This device has a minimum operating supply voltage of 8.85 V and a maximum of 16 V. This soft switching controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |