STMicroelectronicsL6599DTRAC to DC Switching Converters
AC to DC Switching Converter SMPS Controller 500kHz T/R 16-Pin SO N
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
SMPS Controller | |
8.85 | |
16 | |
5 | |
500 | |
Yes | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO N |
16 | |
Lead Shape | Gull-wing |
Help save the planet by using green electronics, this phase shift resonant s L6599DTR soft switching PWM controller manufactured by STMicroelectronics, will help consume less energy. Its output produces a current of 800(Max) mA. This soft switching controller has single output. You can operate this at a switching frequency of 500 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 8.85 V and a maximum of 16 V. This soft switching controller's maximum duty cycle is 52 %. This soft switching controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |