STMicroelectronicsL6726ADC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 315kHz 8-Pin SO N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Need to change voltage levels in a DC circuit? Use the pwm dc to dc L6726A DC voltage controller from STMicroelectronics. Its output produces a current of 30(Max) A. With an output that has a voltage of 0.8(Min) V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 1.5 to 19 V. You can operate this at a switching frequency of 315 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has a minimum operating temperature of -20 °C and a maximum of 150 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
