STMicroelectronicsL6727DC to DC Controllers

DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin SO N Tube

Effectively change the level of your DC voltage with the step down L6727 DC voltage controller from STMicroelectronics. This DC voltage controller has single output. With an output that has a voltage of 0.8(Min) V, this is power management at its best. Its output produces a current of 30(Max) A. This DC voltage controller has an input voltage of 1.5 to 19 V. You can operate this at a switching frequency of 350 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has a minimum operating temperature of -20 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    26 weeks
    • Price: