STMicroelectronicsL6788ATRPower Supply Controllers and Monitors
Controller 10.8V to 13.2V 40-Pin VPQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VPQFN EP |
| 40 |
Are your drawing too much power? This L6788ATR power monitoring system developed by STMicroelectronics will monitor and regulate power draw. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature range of 0 °C to 125 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
