STMicroelectronicsL6924UTRBattery Management ICs
Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 16-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Battery Charger | |
| Li-Ion|Li-Pol | |
| 2.5 | |
| 2.5 | |
| 12 | |
| 4.2 | |
| 1000(Max) | |
| 670 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 16 | |
| Lead Shape | No Lead |
Easily optimize battery performance with this battery charger L6924UTR charge controller from STMicroelectronics. With an output that has a voltage of 4.2 V, this is power management at its best. Its output produces a current of 30 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device runs on Li-Ion. This device has a minimum operating supply voltage of 2.5 V and a maximum of 12 V. This battery gauge has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
