STMicroelectronicsL6984TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.9V 0.35A 10-Pin VFDFPN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 10 |
Supplier Package | VFDFPN EP |
10 | |
Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down L6984TR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 0.35 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 36 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.9(Min) V, this is power management at its best. It has a switching frequency of 250 to 600 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |