STMicroelectronicsL6986H5VDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 38V Synchronous Step Down Single-Out 5V 2A 16-Pin HTSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
16 |
EDA / CAD Models |