SwitchcraftL712RASConnector Power
Conn Power F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Power | |
F | |
3 | |
3 | |
1 | |
Solder | |
Right Angle | |
5 | |
30VDC | |
10000 | |
100 | |
-20 | |
65 | |
IP68 | |
26.3 | |
Copper Alloy | |
Through Hole |
The L712RAS power connector from Switchcraft is perfect for powering your circuit because it comes with the least amount of losses. This F connector's 3 contacts that are made out of copper alloy. This connector has a single port. It has a female type gender. It has a right angle body orientation. It has a maximum voltage rating of 30 VDC. This device has a maximum current rating of 5 A. L712RAS is housed in thermoplastic. Its 3 terminals use the solder termination method. This product is 26.3 mm deep. This power connector has a minimum operating temperature of -20 °C and a maximum of 65 °C.